ECC17DKAT

Heilind Number:SULECC17DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKAT

Detailed Description

Introducing the ECC17DKAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and 34 positions spread across two rows, this female connector is perfect for intricate circuitry layouts. Its threaded mount type and thru-hole termination method ensure secure and stable installation. Constructed with PBT and featuring phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The right-angle orientation and cantilever contact type further enhance its versatility. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 2.54mm, it offers a compact yet robust solution. Certified for quality and performance, this connector is a must-have for any professional PCB assembly project.