| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DKDD |
ECC17DKDD
| Heilind Number: | SULECC17DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKDD |
| ECAD Model: |
Specifications
Detailed Description
The ECC17DKDD PCB connector offers reliable performance in board-to-board applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm, 34 positions spread across 2 rows, and a voltage rating of 700 VAC, this connector is suitable for high-density and high-power setups. Its cantilever contact type and thru-hole termination method provide secure connections. Operating smoothly in a wide temperature range from -65 to 125 °C, it guarantees performance in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Its matte tin termination plating adds to its durability, making it a dependable choice for various electronic systems.

