ECC17DKDH

Heilind Number:SULECC17DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKDH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKDH

Detailed Description

Introducing the ECC17DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, guaranteeing durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures stable power transmission. The female connector, with two rows of 34 positions, offers ample connectivity options. Its cantilever contact type and gold-plated phosphor bronze contacts provide optimal signal integrity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The clearance hole mount and through-hole termination method ensure easy and secure installation. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ECC17DKDH for seamless and efficient PCB connections in aerospace, defense, and other critical applications.