ECC17DKDI

Heilind Number:SULECC17DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKDI

Detailed Description

Introducing the ECC17DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, allowing for efficient and secure connections. Crafted with durable PBT and phosphor bronze materials, it offers reliable conductivity and longevity. The gold-plated contacts ensure optimal signal transmission, while the cantilever contact type and threaded mount type provide stability. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it guarantees soldering integrity. Trust the ECC17DKDI for your connectivity needs, offering performance and durability in one versatile package.