ECC17DKDN

Heilind Number:SULECC17DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKDN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKDN

Detailed Description

Introducing the ECC17DKDN Board-to-Board PCB Connector, a high-quality component designed for seamless and reliable electrical connections in electronic devices. Crafted with precision, this connector features a PBT and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The 2-row, 34-position design offers ample connectivity options, while the cantilever contact type and thru-hole termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for both standard and challenging environments. With a compact size (9.4mm width, 15.49mm height) and a tail length of 4.06mm, it's ideal for densely packed PCB layouts. Trust the ECC17DKDN for efficient and dependable board-to-board connections in your electronic projects.