ECC17DKDS

Heilind Number:SULECC17DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKDS

Detailed Description

Introducing the ECC17DKDS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a dual-row configuration with 34 positions, this connector ensures seamless connectivity in complex circuit layouts. The female gender and straight orientation, along with side hole mount type and thru-hole termination method, offer versatility in installation. Crafted from durable PBT and phosphor bronze materials with gold plating, it guarantees robust performance even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and matte tin termination plating further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC17DKDS is a dependable choice for mission-critical systems. Trust in its quality and precision for seamless PCB connections.