ECC17DKDT

Heilind Number:SULECC17DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKDT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKDT

Detailed Description

Introducing SKU ECC17DKDT, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows of 34 female contacts, this connector ensures seamless connectivity in electronic assemblies. Crafted from PBT and Phosphor Bronze with gold contact plating, it guarantees excellent conductivity and durability. The cantilever contact type and threaded mount offer secure attachment, while the termination through-hole method simplifies installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the ECC17DKDT for your connectivity needs, where performance meets quality.