ECC17DKEH

Heilind Number:SULECC17DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKEH

Detailed Description

Experience seamless and reliable board-to-board connections with the ECC17DKEH connector. Designed for high-performance applications, this female connector features 34 positions in a 2-row configuration, ensuring ample connectivity options. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material, made of phosphor bronze and plated with gold, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation provide efficient mating in tight spaces. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for demanding environments. The termination method via clearance hole and matte tin plating on the termination ensure secure and stable connections. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Whether in aerospace, industrial, or telecommunications settings, the ECC17DKEH is the perfect choice for your connectivity needs.