ECC17DKEN

Heilind Number:SULECC17DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKEN

Detailed Description

The ECC17DKEN is a high-performance female PCB connector designed for demanding applications. With two rows and 34 positions, it offers ample connectivity for intricate circuitry. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation facilitate secure and efficient connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its thru-hole termination method and matte tin plating make installation hassle-free and durable. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. The ECC17DKEN is a top choice for board-to-board and card edge connections in various electronic devices.