ECC17DKES

Heilind Number:SULECC17DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKES

Detailed Description

The ECC17DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows of 34 female contacts in a right-angle orientation, it offers seamless connectivity in compact spaces. The cantilever contact type and side hole mount with thru-hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a low profile of 13.97mm height and 9.4mm width, makes it ideal for space-constrained applications. Trust the ECC17DKES for high-reliability performance in your electronic systems.