ECC17DKJD

Heilind Number:SULECC17DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKJD

Detailed Description

Introducing the ECC17DKJD, a high-performance female connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze, this connector ensures reliable conductivity. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. The gold-plated Cantilever contacts guarantee optimal signal transmission. Featuring two rows of 34 positions each, it allows for versatile board-to-board connections. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECC17DKJD for exceptional performance in your electronic designs.