ECC17DKJH

Heilind Number:SULECC17DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKJH

Detailed Description

SKU ECC17DKJH is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The connector, with a right-angle orientation and 34 positions across two rows, facilitates efficient PCB assembly. Its clearance hole mount type and thru-hole termination method offer easy installation. Operating flawlessly in a wide temperature range from -65°C to 125°C, it guarantees stability in diverse environments. The connector's cantilever contact type and 2.54mm pitch make it ideal for high-density connections. With a tail length of 12.7mm, connector height of 13.97mm, and width of 9.4mm, it fits compactly onto PCBs. Terminated with matte tin for added durability, this ECC17DKJH connector is a top choice for demanding electronic systems.