ECC17DKJI

Heilind Number:SULECC17DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKJI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKJI

Detailed Description

Introducing the ECC17DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting 34 positions across 2 rows with a 2.54mm pitch, it allows for seamless connections. The cantilever contact type with gold plating on phosphor bronze contacts ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The matte tin termination plating adds an extra layer of protection. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trusted for its quality and performance, the ECC17DKJI is a top choice for engineers in need of reliable connectivity solutions.