ECC17DKJN

Heilind Number:SULECC17DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKJN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKJN

Detailed Description

Introducing the ECC17DKJN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it's suitable for power and signal transmission. The cantilever contact type and right-angle orientation offer secure and space-saving connections. With 34 positions and a pitch of 2.54mm, it allows for efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing stable solder connections. Measuring 13.97mm in height and 9.4mm in width, it's compact yet sturdy. Ideal for industries such as aerospace, defense, and telecommunications, the ECC17DKJN is the ultimate choice for high-reliability connectivity solutions.