ECC17DKJS

Heilind Number:SULECC17DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKJS

Detailed Description

The ECC17DKJS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 34 cantilever contacts, it offers efficient signal transmission. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees durability in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is suitable for space-constrained installations. Ideal for industrial, aerospace, and telecommunications applications, the ECC17DKJS meets the highest standards of performance and reliability.