ECC17DKJT

Heilind Number:SULECC17DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKJT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKJT

Detailed Description

Introducing the ECC17DKJT, a high-performance PCB connector designed for reliability in demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures consistent signal integrity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. Its threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. The right-angle orientation and 34 positions make it versatile for various board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trusted for its quality and durability, the ECC17DKJT is the ideal choice for high-reliability electronic systems.