ECC17DKMD

Heilind Number:SULECC17DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKMD

Detailed Description

The ECC17DKMD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a dual-row, 34-position female interface with a pitch of 2.54mm, this connector ensures secure and efficient connectivity. Constructed with precision-engineered PBT and Phosphor Bronze materials, it guarantees durability and excellent conductivity. The Cantilever contact type with Gold plating offers low contact resistance and high reliability, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The connector's Clearance Hole mount type and Wire Wrap termination method facilitate easy installation on PCBs. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the ECC17DKMD for seamless board-to-board connections in your next project.