ECC17DKMH

Heilind Number:SULECC17DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKMH

Detailed Description

ECC17DKMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 34 positions, this connector offers reliable connectivity in industrial settings. Made with robust PBT and Phosphor Bronze materials, it ensures durability and longevity. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-speed and high-voltage requirements. The cantilever contact type and wire wrap termination method provide secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Whether used in aerospace, defense, or industrial applications, the ECC17DKMH ensures optimal performance and reliability.