ECC17DKMI

Heilind Number:SULECC17DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKMI

Detailed Description

Introducing the ECC17DKMI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power delivery. The gold-plated contacts and threaded mount type guarantee secure and stable connections. With 34 positions and a pitch of 2.54mm, it provides ample versatility for circuit integration. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The cantilever contact type and wire wrap termination method streamline installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ECC17DKMI sets a new standard for performance and reliability in board-to-board connectivity.