Introducing the ECC17DKMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating, it can handle power-intensive tasks with ease. The female gender, two rows, and wire wrap termination method make it versatile for various circuit configurations. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the 2.54mm pitch and 700VAC voltage rating meet industry standards for performance. The cantilever contact type and straight orientation facilitate easy installation. With 34 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. The ECC17DKMN is a reliable solution for your connectivity needs.