| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DKMS |
ECC17DKMS
| Heilind Number: | SULECC17DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek matte tin termination plating, this connector ensures reliable and efficient wire wrap termination. Featuring PBT housing and durable phosphor bronze contacts with gold plating, it guarantees excellent conductivity and longevity. The 34-position, 2-row layout with a 2.54mm pitch allows for secure and precise connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it's ideal for industrial and commercial use. The straight orientation and side hole mount type make installation a breeze. Trust the ECC17DKMS for top-notch connectivity in your PCB projects.

