| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DKND |
ECC17DKND
| Heilind Number: | SULECC17DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKND |
| ECAD Model: |
Specifications
Detailed Description
ECC17DKND features a high-performance Board to Board PCB connector, perfect for demanding electronic applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 34 positions, offers ample connectivity options. Crafted from durable PBT and Phosphor Bronze with Gold plating, it guarantees excellent conductivity and longevity. The Cantilever contact type and Matte Tin termination further enhance its performance. Designed for optimal functionality, this connector is ideal for use in industrial and commercial settings. Its operating temperature range of -65 to 125°C ensures suitability for a wide range of environments. Trust in the ECC17DKND for secure and efficient board-to-board connections in your electronic systems.

