ECC17DKNH

Heilind Number:SULECC17DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKNH

Detailed Description

Introducing the ECC17DKNH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), offers 34 gold-plated cantilever contacts made of phosphor bronze, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector's clearance hole mount type and card extender termination method facilitate easy installation onto PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C, it's ideal for harsh environments. The ECC17DKNH, with its compact size (13.97mm connector height, 9.4mm connector width), is perfect for space-constrained designs. Trust in its durability, with matte tin termination plating enhancing longevity. This connector is a standout choice in the realm of hi-rel connectors, offering exceptional performance and reliability. Upgrade your connectivity solutions with the ECC17DKNH.