ECC17DKNI

Heilind Number:SULECC17DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKNI

Detailed Description

The ECC17DKNI is a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 34 positions for versatile connectivity. Its threaded mount type and card extender termination method make installation easy and secure. The Cantilever contact type with gold plating ensures low contact resistance and high reliability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and military applications. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet durable solution for board-to-board connections. Trust the ECC17DKNI for superior performance in your next project.