ECC17DKNN

Heilind Number:SULECC17DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKNN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKNN

Detailed Description

Introducing the ECC17DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows for secure connectivity. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it ensures reliable signal transmission. The cantilever contact type and straddle orientation offer precise mating, while the termination method through card extender simplifies installation. Operating at a wide temperature range of -65 to 125°C and supporting a voltage of 700 VAC, it guarantees performance in harsh environments. With 34 positions and a tail length of 15.37mm, it provides ample connectivity options. The matte tin termination plating enhances durability, making it suitable for various industrial and commercial applications. Upgrade your connectivity solutions with the ECC17DKNN.