| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKNT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DKNT |
ECC17DKNT
| Heilind Number: | SULECC17DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DKNT, a female board-to-board PCB connector engineered for optimal performance in high-reliability applications. This connector features two rows with a total of 34 positions, ensuring secure and efficient connectivity. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and longevity even in harsh operating conditions ranging from -65 to 125°C. The termination method via Card Extender and Matte Tin plating offers reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Its cantilever contact type and straddle orientation further enhance its versatility. The ECC17DKNT is the perfect solution for demanding PCB interconnect requirements, delivering uncompromising quality and performance.

