ECC17DKRD

Heilind Number:SULECC17DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKRD

Detailed Description

The ECC17DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal transmission. Its 34 positions in 2 rows offer ample connectivity options, while the cantilever contact type and straddle orientation ensure secure and stable connections. The clearance hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating provides excellent solderability. Trust the ECC17DKRD for high-reliability connectivity in your designs.