| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DKRH |
ECC17DKRH
| Heilind Number: | SULECC17DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKRH |
| ECAD Model: |
Specifications
Detailed Description
ECC17DKRH is a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 34 positions, it offers ample connectivity options, while the cantilever contact type and clearance hole mount provide secure attachment. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, allows for efficient PCB layout. Ideal for high-speed data transmission and power distribution, this ECC17DKRH connector is a dependable solution for your connectivity needs.

