ECC17DKRI

Heilind Number:SULECC17DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKRI

Detailed Description

The ECC17DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connections. With a threaded mount type and card extender termination method, it offers easy and efficient installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and straddle orientation further enhance its durability and stability. With 34 positions and a pitch of 2.54mm, it allows for versatile connectivity. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The matte tin termination plating ensures long-term performance. In summary, the ECC17DKRI is a reliable and high-quality connector that meets the stringent requirements of various industries.