ECC17DKRN

Heilind Number:SULECC17DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKRN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKRN

Detailed Description

Introducing the ECC17DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PBT and Phosphor Bronze construction, this female connector offers reliable connectivity in industrial environments. Featuring two rows of 34 contact positions with a pitch of 2.54mm, it ensures efficient signal transmission. The gold-plated Cantilever contacts guarantee low contact resistance and high conductivity, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for rugged use. Its compact design, measuring 13.97mm in height and 9.4mm in width, allows for space-saving installations. Ideal for card edge extender termination, the ECC17DKRN meets the highest standards for performance and durability in connectivity solutions.