ECC17DKRS

Heilind Number:SULECC17DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKRS

Detailed Description

The ECC17DKRS is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of various applications. The female gender connector with two rows and side hole mount type offers versatility in installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and cantilever contact type facilitate easy mating. With 34 positions and a tail length of 5.97mm, it accommodates multiple signal pathways. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The termination plating with matte tin ensures solderability. Classified under hi-rel connectors, the ECC17DKRS is a trusted solution for critical electronic systems.