ECC17DKSH

Heilind Number:SULECC17DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKSH

Detailed Description

The ECC17DKSH is a high-quality board-to-board PCB connector designed for efficient and reliable power transmission in electronic devices. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure attachment to circuit boards. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, it accommodates precise connections, while its cantilever contact type and straight orientation facilitate easy mating. Boasting 34 positions and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector's operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures reliability even in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, the ECC17DKSH is space-efficient and ideal for densely packed PCB designs. Trusted for its performance and durability, this connector is a vital component in various electronic systems.