ECC17DKSI

Heilind Number:SULECC17DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKSI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKSI

Detailed Description

The ECC17DKSI is a high-performance 2-row female connector designed for reliable board-to-board PCB and card edge connections. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures superior conductivity and durability. With a pitch of 2.54mm and a cantilever contact type, this connector offers precise and secure mating. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various electronic applications. Its threaded mount type and thru-hole termination method make installation easy and secure. With 34 positions and a tail length of 4.83mm, it provides ample connectivity options. With an operating temperature range of -65 to 125°C and termination plating of matte tin, it guarantees reliable performance even in harsh environments. The ECC17DKSI is a top choice for demanding PCB connectivity needs.