| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DKSN |
ECC17DKSN
| Heilind Number: | SULECC17DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 34 positions, it offers ample connectivity options. The cantilever contact type and straight orientation facilitate easy insertion and secure mating. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Compliant with RoHS regulations, this connector guarantees environmental sustainability. Trust the ECC17DKSN for seamless interconnection in your electronic systems.

