ECC17DKSS

Heilind Number:SULECC17DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKSS

Detailed Description

Introducing the ECC17DKSS, a high-performance board-to-board PCB connector designed for seamless and reliable power and signal transmission. This female connector features two rows of 34 contacts, each meticulously crafted from durable PBT and Phosphor Bronze with gold plating for enhanced conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it ensures efficient power delivery in demanding applications. The cantilever contact type, side hole mount, and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged industrial environments. The ECC17DKSS's compact form factor, with a height of just 15.49mm and width of 9.4mm (.37 in), makes it perfect for space-constrained PCB layouts. With matte tin termination plating and compliance with RoHS standards, it offers both performance and environmental sustainability. Elevate your connectivity solutions with the ECC17DKSS, a true engineering marvel.