ECC17DKST

Heilind Number:SULECC17DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKST

Detailed Description

Introducing the ECC17DKST, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With two rows and 34 positions, this female connector offers reliable power transmission at a maximum amperage of 3A and voltage of 700VAC. Its durable construction features PBT and phosphor bronze materials with gold plating for enhanced conductivity and longevity. The cantilever contact type ensures secure mating, while the threaded mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising on performance. Trust the ECC17DKST for efficient and durable board-to-board connections in your next electronic project.