ECC17DKUD

Heilind Number:SULECC17DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKUD

Detailed Description

Introducing our ECC17DKUD Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. With a durable construction of PBT and Phosphor Bronze, this female connector features two rows, each accommodating 34 positions for seamless data transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it ensures reliable power delivery. The cantilever contact type with gold plating guarantees low contact resistance and high signal integrity. Designed for clearance hole mounting with through-hole termination, it offers easy and secure installation. With an operating temperature range of -65 to 125°C, it's suitable for various environments. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust the ECC17DKUD for efficient and durable board-to-board connections in your projects.