ECC17DKUH

Heilind Number:SULECC17DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKUH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKUH

Detailed Description

This ECC17DKUH Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various electronic applications. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it offers safe and efficient power transmission. The female connector with two rows and 34 positions, terminated through clearance holes, guarantees secure PCB connectivity. Its Cantilever contact type, plated with gold for enhanced conductivity, facilitates smooth signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width allow for space-saving installation. Tailored for high-performance systems, the ECC17DKUH ensures optimal connectivity and durability in demanding applications.