ECC17DKUI

Heilind Number:SULECC17DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKUI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKUI

Detailed Description

Introducing the ECC17DKUI Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. Featuring a robust construction using PBT and Phosphor Bronze materials, this connector ensures durability and efficient power transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The female connector with two rows and cantilever contact type offers secure mating. Its right-angle orientation and threaded mount type facilitate easy installation on PCBs. With 34 positions and a 2.54mm pitch, it enables precise connections. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Trust the ECC17DKUI for seamless board-to-board connectivity in your electronic projects.