ECC17DKUN

Heilind Number:SULECC17DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKUN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKUN

Detailed Description

Introducing the ECC17DKUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in female applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic systems. The cantilever contact type and right-angle orientation make for easy and secure connections in tight spaces. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The termination method of thru-hole with matte tin plating guarantees stable soldering. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB assemblies. Trusted for its quality and performance, the ECC17DKUN is the ideal choice for demanding applications.