| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DKUS |
ECC17DKUS
| Heilind Number: | SULECC17DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing ECC17DKUS, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 34 positions for seamless connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector excels even in harsh environments. Its compact form factor, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECC17DKUS for efficient and durable board-to-board connections in your electronic designs.

