ECC17DKUT

Heilind Number:SULECC17DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKUT

Detailed Description

The ECC17DKUT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in female gender configurations. Featuring two rows with a pitch of 2.54mm, it offers secure mounting via threaded installation and through-hole termination method. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for various industrial applications. The cantilever contact type and right-angle orientation enhance connectivity in tight spaces, while the 34 positions accommodate multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. Overall, the ECC17DKUT is a versatile and reliable solution for demanding electronic systems.