ECC17DRAH

Heilind Number:SULECC17DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRAH

Detailed Description

The ECC17DRAH connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. This female connector, with two rows and 34 positions, is designed for efficient board-to-board or card edge connections. The clearance hole mount type and thru-hole termination method make installation easy. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC17DRAH connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable PCB space. The matte tin termination plating ensures long-term reliability. Perfect for use in high-performance electronics, this connector is a dependable choice for your connectivity needs.