ECC17DRAS

Heilind Number:SULECC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRAS

Detailed Description

Introducing the ECC17DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity in critical environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connection. With 34 positions and 2 rows, it accommodates complex PCB layouts with ease. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The compact design, measuring 10.95mm in height and 8.38mm in width, saves valuable board space. Ideal for aerospace, defense, and telecommunications industries, the ECC17DRAS sets a new standard in connectivity.