ECC17DREH-S13

Heilind Number:SULECC17DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DREH-S13

Detailed Description

The ECC17DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient power and signal transmission. With a current rating of 3A and a voltage resistance of 700 VAC, it meets the requirements of industrial and commercial electronics. Its unique full bellow contact type and straddle orientation provide secure connections in high-vibration environments. With 34 positions and a clearance hole mount type, it offers flexibility in PCB assembly. The connector's matte tin termination plating and wide operating temperature range of -65 to 125 °C make it suitable for use in harsh conditions. Perfect for card extender termination, this connector guarantees excellent performance and longevity in any application.