| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DREH |
ECC17DREH
| Heilind Number: | SULECC17DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DREH Board To Board PCB Connector, a high-performance female connector designed for optimal power transmission. Featuring two rows with 34 positions, this connector ensures secure and efficient connectivity. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable conductivity. The eyelet termination method and straight orientation make installation a breeze. With a voltage rating of 700 VAC and an amperage of 3A, it's perfect for demanding applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to last. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Trust the ECC17DREH for superior performance in your electronic projects.

