ECC17DREI-S13

Heilind Number:SULECC17DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DREI-S13

Detailed Description

The ECC17DREIS13 is a high-performance board-to-board PCB connector designed for applications requiring reliable signal transmission. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power delivery. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees durability and excellent conductivity. The connector's 2.54mm pitch and 34 positions make it ideal for connecting multiple components on PCBs. Its threaded mounting type and card extender termination method provide secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. The ECC17DREIS13 is a top choice for demanding applications in industries such as telecommunications, aerospace, and industrial automation.