ECC17DREI

Heilind Number:SULECC17DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DREI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DREI

Detailed Description

ECC17DREI features a durable construction combining PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. It offers two rows of contacts with a pitch of 2.54mm (.1 in) and 34 positions, facilitating secure and efficient connections on PCBs. The contact material is phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Featuring a threaded mount type and eyelet termination method, installation is convenient and secure. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and versatility, making it an ideal choice for board-to-board and card edge connections in various electronic applications.