| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DREN-S13 |
ECC17DREN-S13
| Heilind Number: | SULECC17DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DREN-S13, a robust and reliable board-to-board PCB connector designed for high-performance applications. Engineered with precision, this connector features Phosphor Bronze contacts plated with Gold, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers uncompromising power transmission. The female gender, straddle orientation, and 2-row configuration with 34 positions make it versatile for various connection needs. Its card extender termination method and matte tin plating guarantee secure and stable attachments. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for use in demanding environments. The ECC17DREN-S13 is a key component in ensuring seamless connectivity in your electronic systems.

