ECC17DREN

Heilind Number:SULECC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DREN

Detailed Description

Introducing the ECC17DREN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and stability. Operating at a maximum amperage of 3A and voltage of 700 VAC, it is perfect for high-power applications. The female connector with two rows and 34 positions offers ample connectivity options. Featuring eyelet termination and gold-plated phosphor bronze contacts, it guarantees excellent signal conductivity. The straight orientation and 2.54mm pitch allow for easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, it performs flawlessly even in extreme conditions. Trust the ECC17DREN for efficient and dependable board-to-board connections in your electronic systems.